Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

HCNW4503-500E | |
|---|---|
DigiKey Part Number | 516-2969-2-ND - Tape & Reel (TR) 516-2969-1-ND - Cut Tape (CT) 516-2969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCNW4503-500E |
Description | OPTOISO 5KV 1CH TRANS 8-DIP GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.68V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 1µs, 1µs (Max) | Supplier Device Package 8-DIP Gull Wing |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCNW4502#300 | Broadcom Limited | 0 | HCNW4502#300-ND | 0,00000 € | Parametric Equivalent |
| HCNW4502-300E | Broadcom Limited | 0 | HCNW4502-300E-ND | 1,25518 € | Parametric Equivalent |
| HCNW4502-500E | Broadcom Limited | 2.547 | 516-3720-1-ND | 2,75000 € | Parametric Equivalent |
| HCNW4503#300 | Broadcom Limited | 1.560 | HCNW4503#300-ND | 4,61000 € | Parametric Equivalent |
| HCNW4503#500 | Broadcom Limited | 0 | HCNW4503#500-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,20500 € | 22,05 € |
| 100 | 1,72590 € | 172,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,47409 € | 1.105,57 € |
| 1.500 | 1,41198 € | 2.117,97 € |
| 2.250 | 1,38017 € | 3.105,38 € |
| 3.750 | 1,34430 € | 5.041,12 € |
| 5.250 | 1,32299 € | 6.945,70 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |


