Direct

HCNW4503#500 | |
|---|---|
DigiKey Part Number | HCNW4503#500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCNW4503#500 |
Description | OPTOISO 5KV 1CH TRANS 8-DIP GW |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) | Current - Output / Channel 8mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.68V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 85°C |
Current Transfer Ratio (Min) 15% @ 16mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 1µs, 1µs (Max) | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-DIP Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCNW4503-500E | Broadcom Limited | 4.080 | 516-2969-1-ND | 3,04000 € | Direct |


