
BCM56162B0KFSBG | |
|---|---|
DigiKey Part Number | BCM56162B0KFSBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM56162B0KFSBG |
Description | IC ETHERNET SWITCH BGA |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100/1000 Base-T PHY Ethernet Interface BGA (29x29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Protocol | Ethernet | |
Function | Switch | |
Interface | Ethernet | |
Standards | 10/100/1000 Base-T PHY | |
Voltage - Supply | - | |
Operating Temperature | - | |
Supplier Device Package | BGA (29x29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 121,69012 € | 30.665,91 € |
| Unit Price without VAT: | 121,69012 € |
|---|---|
| Unit Price with VAT: | 144,81124 € |

