


BCM54618SEA2IFBG | |
|---|---|
DigiKey Part Number | 516-3833-ND |
Manufacturer | |
Manufacturer Product Number | BCM54618SEA2IFBG |
Description | IC TRANSCEIVER 1/1 100BGA |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 100-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.2V, 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-BGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| 10 | 6,70700 € | 67,07 € |
| 25 | 6,23360 € | 155,84 € |
| 100 | 5,71420 € | 571,42 € |
| 250 | 5,46652 € | 1.366,63 € |
| 500 | 5,31728 € | 2.658,64 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |


