
BCM5221A4KPTG | |
|---|---|
DigiKey Part Number | 516-3301-ND |
Manufacturer | |
Manufacturer Product Number | BCM5221A4KPTG |
Description | IC TRANSCEIVER 1/1 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 5,42200 € | 54,22 € |
| 25 | 5,02760 € | 125,69 € |
| 100 | 4,59450 € | 459,45 € |
| 250 | 4,38804 € | 1.097,01 € |
| 500 | 4,26356 € | 2.131,78 € |
| 1.120 | 4,14622 € | 4.643,77 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |



