
BCM5221A4KPTGT | |
|---|---|
DigiKey Part Number | 516-BCM5221A4KPTGTTR-ND - Tape & Reel (TR) 516-BCM5221A4KPTGTCT-ND - Cut Tape (CT) 516-BCM5221A4KPTGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM5221A4KPTGT |
Description | IC TRANSCEIVER 1/1 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 10 | 6,45100 € | 64,51 € |
| 25 | 5,99200 € | 149,80 € |
| 100 | 5,48750 € | 548,75 € |
| 250 | 5,39196 € | 1.347,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,98281 € | 4.982,81 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,86510 € |


