
BCM53162XMB1KLFBG | |
|---|---|
DigiKey Part Number | 516-BCM53162XMB1KLFBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM53162XMB1KLFBG |
Description | 2.5G ROBO2 W/ 2X10GE + 8 PORTS |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY GPIO, I2C, MII, SPI Interface |
Category | Protocol Ethernet |
Manufacturer Broadcom Limited | Function Switch |
Series | Interface GPIO, I2C, MII, SPI |
Packaging Tray | Standards IEEE 802.3, 10/100/1000 Base-T/TX PHY |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 45,30055 € | 3.306,94 € |
| Unit Price without VAT: | 45,30055 € |
|---|---|
| Unit Price with VAT: | 53,90765 € |

