
BCM53162XMB1ILFBG | |
|---|---|
DigiKey Part Number | 516-4322-ND |
Manufacturer | |
Manufacturer Product Number | BCM53162XMB1ILFBG |
Description | IC ETHERNET SWITCH GPIO 425LFBGA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY GPIO, I2C, MII, SPI Interface 425-LFBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | BCM53162XMB1ILFBG Models |
Category | Function Switch |
Manufacturer Broadcom Limited | Interface GPIO, I2C, MII, SPI |
Series | Standards IEEE 802.3, 10/100/1000 Base-T/TX PHY |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 425-LFBGA |
DigiKey Programmable Not Verified | Supplier Device Package 425-LFBGA (19x19) |
Protocol Ethernet | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,15000 € | 69,15 € |
| 10 | 57,51500 € | 575,15 € |
| 25 | 54,60840 € | 1.365,21 € |
| 100 | 51,41490 € | 5.141,49 € |
| Unit Price without VAT: | 69,15000 € |
|---|---|
| Unit Price with VAT: | 82,28850 € |








