Direct

BCM53161XMB0KLFBG | |
|---|---|
DigiKey Part Number | BCM53161XMB0KLFBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM53161XMB0KLFBG |
Description | IC ETHERNET SWITCH I2C/SPI |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY I2C, SPI Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, SPI | |
Standards | IEEE 802.3, 10/100/1000 Base-T/TX PHY | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - |

