
BCM53158XUB0KFBG | |
|---|---|
DigiKey Part Number | BCM53158XUB0KFBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM53158XUB0KFBG |
Description | IC ETHERNET SWITCH I2C/SPI |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY I2C, SPI Interface |
Datasheet | Datasheet |
Category | Protocol Ethernet |
Manufacturer Broadcom Limited | Function Switch |
Series | Interface I2C, SPI |
Packaging Tray | Standards IEEE 802.3, 10/100/1000 Base-T/TX PHY |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Base Product Number |

