
BCM53158XMB1KFBG | |
|---|---|
DigiKey Part Number | 516-4317-ND |
Manufacturer | |
Manufacturer Product Number | BCM53158XMB1KFBG |
Description | IC ETHERNET SWITCH GPIO |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY GPIO, I2C, MII, SPI Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | GPIO, I2C, MII, SPI | |
Standards | IEEE 802.3, 10/100/1000 Base-T/TX PHY | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,44000 € | 57,44 € |
| 10 | 47,53500 € | 475,35 € |
| 25 | 45,06040 € | 1.126,51 € |
| 100 | 42,34120 € | 4.234,12 € |
| Unit Price without VAT: | 57,44000 € |
|---|---|
| Unit Price with VAT: | 68,35360 € |


