Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY I2C, SPI Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM53154MB1ILFBG

DigiKey Part Number
BCM53154MB1ILFBG-ND
Manufacturer
Manufacturer Product Number
BCM53154MB1ILFBG
Description
IC ETHERNET SWITCH I2C/SPI
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY I2C, SPI Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
I2C, SPI
Standards
IEEE 802.3, 10/100/1000 Base-T/TX PHY
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14820,63426 €3.053,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,63426 €
Unit Price with VAT:24,55477 €