


BCM53118KQLEG | |
|---|---|
DigiKey Part Number | 516-3824-ND |
Manufacturer | |
Manufacturer Product Number | BCM53118KQLEG |
Description | IC ETHERNET SWITCH SPI |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100 Base-FX/T/TX PHY SPI Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | SPI | |
Standards | IEEE 802.3, 10/100 Base-FX/T/TX PHY | |
Voltage - Supply | 1.2V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

