
BCM53101PIMLG | |
|---|---|
DigiKey Part Number | BCM53101PIMLG-ND |
Manufacturer | |
Manufacturer Product Number | BCM53101PIMLG |
Description | IC SWITCH ETHERNET 10/100 |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | - | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.2V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - |

