AVT-51663-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 21.146
Unit Price: 2,36000 €
Datasheet
RF Amplifier IC Cellular, ISM, WLAN 0Hz ~ 6GHz SOT-363, SC70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVT-51663-TR1G

DigiKey Part Number
AVT-51663-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVT-51663-TR1G
Description
IC AMP CELLULAR 0HZ-6GHZ SOT363
Customer Reference
Detailed Description
RF Amplifier IC Cellular, ISM, WLAN 0Hz ~ 6GHz SOT-363, SC70
EDA/CAD Models
AVT-51663-TR1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 6GHz
P1dB
12.9dBm
Gain
19.6dB
Noise Figure
3.2dB
RF Type
Cellular, ISM, WLAN
Voltage - Supply
5V
Current - Supply
36mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363, SC70
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable