
TPS54331GDR | |
|---|---|
DigiKey Part Number | 296-50099-2-ND - Tape & Reel (TR) 296-50099-1-ND - Cut Tape (CT) 296-50099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54331GDR |
Description | IC REG BUCK ADJ 3A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54331GDR Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 570kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10100 € | 11,01 € |
| 25 | 1,00120 € | 25,03 € |
| 100 | 0,89120 € | 89,12 € |
| 250 | 0,83872 € | 209,68 € |
| 500 | 0,80708 € | 403,54 € |
| 1.000 | 0,80361 € | 803,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75356 € | 1.883,90 € |
| 5.000 | 0,73699 € | 3.684,95 € |
| 7.500 | 0,72869 € | 5.465,17 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |





