Similar

ATF-54143-BLKG | |
|---|---|
DigiKey Part Number | 516-1868-ND |
Manufacturer | |
Manufacturer Product Number | ATF-54143-BLKG |
Description | RF MOSFET PHEMT FET 3V SOT343 |
Customer Reference | |
Detailed Description | RF Mosfet 3 V 60 mA 2GHz 16.6dB 20.4dBm SOT-343 |
Category | Current Rating (Amps) 120mA |
Manufacturer Broadcom Limited | Noise Figure 0.5dB |
Packaging Strip | Current - Test 60 mA |
Part Status Obsolete | Power - Output 20.4dBm |
Technology pHEMT FET | Voltage - Rated 5 V |
Frequency 2GHz | Package / Case SC-82A, SOT-343 |
Gain 16.6dB | Supplier Device Package SOT-343 |
Voltage - Test 3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKY65050-372LF | Skyworks Solutions Inc. | 9.849 | 863-1067-1-ND | 27,69000 € | Similar |


