
SKY65050-372LF | |
|---|---|
DigiKey Part Number | 863-1067-2-ND - Tape & Reel (TR) 863-1067-1-ND - Cut Tape (CT) 863-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65050-372LF |
Description | RF MOSFET PHEMT FET 3V SC70-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 3 V 20 mA 2.4GHz 15.5dB 10.5dBm SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | SKY65050-372LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | pHEMT FET | |
Frequency | 2.4GHz | |
Gain | 15.5dB | |
Voltage - Test | 3 V | |
Current Rating (Amps) | 55mA | |
Noise Figure | 0.4dB | |
Current - Test | 20 mA | |
Power - Output | 10.5dBm | |
Voltage - Rated | 6 V | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91100 € | 19,11 € |
| 25 | 1,75040 € | 43,76 € |
| 100 | 1,57310 € | 157,31 € |
| 250 | 1,48868 € | 372,17 € |
| 500 | 1,43778 € | 718,89 € |
| 1.000 | 1,39590 € | 1.395,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,34416 € | 4.032,48 € |
| 6.000 | 1,31885 € | 7.913,10 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |









