Similar

ATF-35143-BLKG | |
|---|---|
DigiKey Part Number | 516-1864-ND |
Manufacturer | |
Manufacturer Product Number | ATF-35143-BLKG |
Description | RF MOSFET PHEMT FET 2V SOT343 |
Customer Reference | |
Detailed Description | RF Mosfet 2 V 15 mA 2GHz 18dB 10dBm SOT-343 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Technology | pHEMT FET | |
Frequency | 2GHz | |
Gain | 18dB | |
Voltage - Test | 2 V | |
Current Rating (Amps) | 80mA | |
Noise Figure | 0.4dB | |
Current - Test | 15 mA | |
Power - Output | 10dBm | |
Voltage - Rated | 5.5 V | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SOT-343 | |
Base Product Number |


