ATF-33143-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 10.289
Unit Price: 2,55000 €
Datasheet
RF Mosfet 4 V 80 mA 2GHz 15dB 22dBm SOT-343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF-33143-TR1G

DigiKey Part Number
ATF-33143-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATF-33143-TR1G
Description
RF MOSFET PHEMT FET 4V SOT343
Customer Reference
Detailed Description
RF Mosfet 4 V 80 mA 2GHz 15dB 22dBm SOT-343
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
pHEMT FET
Frequency
2GHz
Gain
15dB
Voltage - Test
4 V
Current Rating (Amps)
305mA
Noise Figure
0.5dB
Current - Test
80 mA
Power - Output
22dBm
Voltage - Rated
5.5 V
Package / Case
SC-82A, SOT-343
Supplier Device Package
SOT-343
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable