Similar
Similar
Similar
Similar
Similar
Similar
Similar

AT-41511-TR2G | |
|---|---|
DigiKey Part Number | AT-41511-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT-41511-TR2G |
Description | RF TRANS NPN 12V SOT-143 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 50mA 225mW Surface Mount SOT-143 |
Datasheet | Datasheet |
Category | Power - Max 225mW |
Manufacturer Broadcom Limited | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 50mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case TO-253-4, TO-253AA |
Noise Figure (dB Typ @ f) 1dB ~ 1.7dB @ 900MHz ~ 2.4GHz | Supplier Device Package SOT-143 |
Gain 11dB ~ 15.5dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP183E7764HTSA1 | Infineon Technologies | 8.603 | BFP183E7764HTSA1CT-ND | 0,29000 € | Similar |
| BFP196WNH6327XTSA1 | Infineon Technologies | 6.810 | BFP196WNH6327XTSA1CT-ND | 0,65000 € | Similar |
| BFP620H7764XTSA1 | Infineon Technologies | 6.287 | BFP620H7764XTSA1CT-ND | 0,54000 € | Similar |
| BFR182WH6327XTSA1 | Infineon Technologies | 4 | BFR182WH6327XTSA1CT-ND | 0,32000 € | Similar |
| BFR380FH6327XTSA1 | Infineon Technologies | 22.594 | 448-BFR380FH6327XTSA1CT-ND | 0,32000 € | Similar |








