Similar
Similar
Similar
Similar



AT-32011-TR1 | |
|---|---|
DigiKey Part Number | 516-1499-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT-32011-TR1 |
Description | RF TRANS NPN 5.5V SOT-143 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5.5V 32mA 200mW Surface Mount SOT-143 |
Datasheet | Datasheet |
Category | Power - Max 200mW |
Manufacturer Broadcom Limited | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 2mA, 2.7V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 32mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5.5V | Package / Case TO-253-4, TO-253AA |
Noise Figure (dB Typ @ f) 1dB ~ 1.3dB @ 900MHz | Supplier Device Package SOT-143 |
Gain 12.5dB ~ 14dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP183WH6327XTSA1 | Infineon Technologies | 759 | BFP183WH6327XTSA1CT-ND | 0,28000 € | Similar |
| BFP540FESDH6327XTSA1 | Infineon Technologies | 22 | BFP540FESDH6327XTSA1CT-ND | 0,49000 € | Similar |
| BFP843H6327XTSA1 | Infineon Technologies | 8.762 | BFP843H6327XTSA1CT-ND | 1,03000 € | Similar |
| BFR340FH6327XTSA1 | Infineon Technologies | 667.216 | BFR340FH6327XTSA1CT-ND | 0,19000 € | Similar |
| BFS17NTA | Diodes Incorporated | 43.162 | BFS17NTACT-ND | 0,34000 € | Similar |







