AT-32011-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 111
Unit Price: 0,65000 €
Datasheet

Similar


Infineon Technologies
In Stock: 32.680
Unit Price: 0,34000 €
Datasheet

Similar


Infineon Technologies
In Stock: 198
Unit Price: 0,42000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.951
Unit Price: 0,45000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 627,07700 €
Datasheet

Similar


onsemi
In Stock: 1.943
Unit Price: 0,43000 €
Datasheet
RF Transistor NPN 5.5V 32mA 200mW Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-32011-BLKG

DigiKey Part Number
AT-32011-BLKG-ND
Manufacturer
Manufacturer Product Number
AT-32011-BLKG
Description
RF TRANS NPN 5.5V SOT-143
Customer Reference
Detailed Description
RF Transistor NPN 5.5V 32mA 200mW Surface Mount SOT-143
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
5.5V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
1dB ~ 1.3dB @ 900MHz
Gain
12.5dB ~ 14dB
Power - Max
200mW
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 2mA, 2.7V
Current - Collector (Ic) (Max)
32mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable