Similar
Similar
Similar
Similar
Similar




ASSR-3211-501E | |
|---|---|
DigiKey Part Number | 516-4187-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASSR-3211-501E |
Description | SSR RELAY SPST-NO 200MA 0-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP Gull Wing |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-K308U-500E | Broadcom Limited | 2.451 | 516-ACPL-K308U-500ECT-ND | 2,89000 € | Similar |
| LCA127S | IXYS Integrated Circuits Division | 172 | LCA127S-ND | 6,16000 € | Similar |
| LCA127STR | IXYS Integrated Circuits Division | 2.808 | 212-LCA127STRCT-ND | 5,88000 € | Similar |
| LCA129STR | IXYS Integrated Circuits Division | 0 | LCA129STR-ND | 3,18106 € | Similar |
| PLA150S | IXYS Integrated Circuits Division | 16 | PLA150S-ND | 7,45000 € | Similar |





