
ASMT-UWB1-NX7C2 | |
---|---|
DigiKey Part Number | 516-ASMT-UWB1-NX7C2TR-ND - Tape & Reel (TR) 516-ASMT-UWB1-NX7C2CT-ND - Cut Tape (CT) 516-ASMT-UWB1-NX7C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX7C2 |
Description | LED COOL WHITE 2PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White, Cool 5700K LED Indication - Discrete 2.8V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
10 | 0,42000 € | 4,20 € |
100 | 0,30580 € | 30,58 € |
500 | 0,25438 € | 127,19 € |
1.000 | 0,23752 € | 237,52 € |
2.000 | 0,22317 € | 446,34 € |
5.000 | 0,20749 € | 1.037,45 € |
10.000 | 0,19771 € | 1.977,10 € |
25.000 | 0,19564 € | 4.891,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
50.000 | 0,18042 € | 9.021,00 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,71400 € |