
SN74HCS02BQAR | |
|---|---|
DigiKey Part Number | 296-SN74HCS02BQARTR-ND - Tape & Reel (TR) 296-SN74HCS02BQARCT-ND - Cut Tape (CT) 296-SN74HCS02BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS02BQAR |
Description | IC GATE NOR 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-WQFN (3x2.5) |
Features Schmitt Trigger Input | Package / Case 14-QFN Exposed Pad |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,21240 € | 5,31 € |
| 100 | 0,18370 € | 18,37 € |
| 250 | 0,16996 € | 42,49 € |
| 500 | 0,16172 € | 80,86 € |
| 1.000 | 0,15493 € | 154,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14653 € | 439,59 € |
| 6.000 | 0,14242 € | 854,52 € |
| 9.000 | 0,14036 € | 1.263,24 € |
| 15.000 | 0,13808 € | 2.071,20 € |
| 21.000 | 0,13675 € | 2.871,75 € |
| 30.000 | 0,13547 € | 4.064,10 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


