MFR Recommended

ASMT-SRB4-PW505 | |
|---|---|
DigiKey Part Number | 516-ASMT-SRB4-PW505TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-SRB4-PW505 |
Description | LED RED CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.2V 4-PLCC |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 50mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 631nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASMT-SRB4-YW905 | Broadcom Limited | 24.000 | 516-ASMT-SRB4-YW905CT-ND | 0,54000 € | MFR Recommended |


