
ASMT-SRB4-YW905 | |
|---|---|
DigiKey Part Number | 516-ASMT-SRB4-YW905TR-ND - Tape & Reel (TR) 516-ASMT-SRB4-YW905CT-ND - Cut Tape (CT) 516-ASMT-SRB4-YW905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-SRB4-YW905 |
Description | LEDPLCC4 120VA ALINGAP RED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37200 € | 3,72 € |
| 100 | 0,26920 € | 26,92 € |
| 500 | 0,22290 € | 111,45 € |
| 1.000 | 0,20771 € | 207,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19479 € | 389,58 € |
| 4.000 | 0,18383 € | 735,32 € |
| 6.000 | 0,17821 € | 1.069,26 € |
| 10.000 | 0,17186 € | 1.718,60 € |
| 14.000 | 0,16808 € | 2.353,12 € |
| 20.000 | 0,16439 € | 3.287,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

