Direct

ASMT-QBBC-NAC0E | |
|---|---|
DigiKey Part Number | 516-2524-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-QBBC-NAC0E |
Description | LED BLUE 470NM 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting Color - Blue 470nm (460nm ~ 480nm) 4-PLCC |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 7lm (4lm ~ 9lm) |
Mfr | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 4-PLCC |
Wavelength 470nm (460nm ~ 480nm) | Supplier Device Package 4-PLCC |
Current - Test 150mA | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Voltage - Forward (Vf) (Typ) 3.4V | Height - Seated (Max) 0.083" (2.10mm) |
Lumens/Watt @ Current - Test 14 lm/W | Thermal Resistance of Package 40°C/W |
Current - Max 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASMT-QBB3-NBD0E | Broadcom Limited | 10.229 | 516-3482-1-ND | 1,45000 € | Direct |


