
ASMT-QBB3-NBD0E | |
|---|---|
DigiKey Part Number | 516-3482-2-ND - Tape & Reel (TR) 516-3482-1-ND - Cut Tape (CT) 516-3482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-QBB3-NBD0E |
Description | LED BLUE CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Blue 460nm LED Indication - Discrete 3.5V 4-PLCC |
Datasheet | Datasheet |
Category | Current - Test 150mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 454nm |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,03300 € | 10,33 € |
| 100 | 0,78100 € | 78,10 € |
| 500 | 0,66950 € | 334,75 € |
| 1.000 | 0,63312 € | 633,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60228 € | 1.204,56 € |
| 4.000 | 0,57616 € | 2.304,64 € |
| 6.000 | 0,56278 € | 3.376,68 € |
| 10.000 | 0,54770 € | 5.477,00 € |
| 14.000 | 0,53873 € | 7.542,22 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |



