Direct

ASMB-TTB2-0C3A2 | |
|---|---|
DigiKey Part Number | ASMB-TTB2-0C3A2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMB-TTB2-0C3A2 |
Description | LED RGB DIFFUSED 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 529nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3V Green, 3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 115° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm Red, 521nm Green, 464nm Blue | |
Features | IPx6, IPx8 | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 3.50mm W | |
Height (Max) | 3.00mm | |
Base Product Number |


