
ASMB-TTF0-0A20B | |
|---|---|
DigiKey Part Number | 516-3908-2-ND - Tape & Reel (TR) 516-3908-1-ND - Cut Tape (CT) 516-3908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMB-TTF0-0A20B |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.9V Blue 6-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 628nm Red, 518nm Green, 467nm Blue |
Configuration Independent | Package / Case 6-PLCC |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.70mm L x 3.50mm W |
Lens Style Round with Flat Top | Height (Max) 3.00mm |
Voltage - Forward (Vf) (Typ) 2.1V Red, 2.9V Green, 2.9V Blue | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,38700 € | 3,87 € |
| 100 | 0,28040 € | 28,04 € |
| 500 | 0,23250 € | 116,25 € |
| 1.000 | 0,21675 € | 216,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19649 € | 589,47 € |
| 6.000 | 0,18618 € | 1.117,08 € |
| 9.000 | 0,18089 € | 1.628,01 € |
| 15.000 | 0,17492 € | 2.623,80 € |
| 21.000 | 0,17137 € | 3.598,77 € |
| 30.000 | 0,16791 € | 5.037,30 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |











