ASM6-SL92-NTV0H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: 2,36000 €
Datasheet
ASM6-SL92-NTV0H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM6-SL92-NTV0H

DigiKey Part Number
516-ASM6-SL92-NTV0HTR-ND - Tape & Reel (TR)
516-ASM6-SL92-NTV0HCT-ND - Cut Tape (CT)
516-ASM6-SL92-NTV0HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASM6-SL92-NTV0H
Description
LED ASM6-SXXX-XXXXH BLU 3SMD
Customer Reference
Detailed Description
LED Lighting Color ASM6-Sxxx-xxxxH Royal Blue 450nm (440nm ~ 460nm) 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Wavelength
450nm (440nm ~ 460nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
730mW (610mW ~ 930mW)
Temperature - Test
25°C
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.106" (2.70mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes