
ASM6-SL91-NST0H | |
|---|---|
DigiKey Part Number | 516-ASM6-SL91-NST0HTR-ND - Tape & Reel (TR) 516-ASM6-SL91-NST0HCT-ND - Cut Tape (CT) 516-ASM6-SL91-NST0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM6-SL91-NST0H |
Description | LED ASM6-SXXX-XXXXH BLU 3SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color ASM6-Sxxx-xxxxH Royal Blue 450nm (440nm ~ 460nm) 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 580mW (530mW ~ 705mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Color | Supplier Device Package 3-SMD |
Wavelength 450nm (440nm ~ 460nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.106" (2.70mm) |
Voltage - Forward (Vf) (Typ) 2.9V | Thermal Resistance of Package 3°C/W |
Current - Max 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14684 € | 573,42 € |
| 1.000 | 1,09192 € | 1.091,92 € |
| 1.500 | 1,08052 € | 1.620,78 € |
| Unit Price without VAT: | 1,14684 € |
|---|---|
| Unit Price with VAT: | 1,36474 € |

