Similar

ASM3-SA92-AJL0H | |
|---|---|
DigiKey Part Number | 516-ASM3-SA92-AJL0HTR-ND - Tape & Reel (TR) 516-ASM3-SA92-AJL0HCT-ND - Cut Tape (CT) 516-ASM3-SA92-AJL0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM3-SA92-AJL0H |
Description | LED AMBER 590NM 3535 |
Customer Reference | |
Detailed Description | LED Lighting Color ASME-Sx92-AxxxH Amber 590nm (583nm ~ 595nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Color | ||
Wavelength | 590nm (583nm ~ 595nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 78lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.096" (2.43mm) | |
Thermal Resistance of Package | 14°C/W | |
Base Product Number |

