
ASM3-SAC2-AJL0H | |
|---|---|
DigiKey Part Number | 516-ASM3-SAC2-AJL0HTR-ND - Tape & Reel (TR) 516-ASM3-SAC2-AJL0HCT-ND - Cut Tape (CT) 516-ASM3-SAC2-AJL0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM3-SAC2-AJL0H |
Description | LED AMBER 590NM 3535 |
Manufacturer Standard Lead Time | 88 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color ASME-SxC2-AxxxH Amber 590nm (583nm ~ 595nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 78lm (Typ) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
Wavelength 590nm (583nm ~ 595nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.087" (2.20mm) |
Voltage - Forward (Vf) (Typ) 2.3V | Thermal Resistance of Package 14°C/W |
Lumens/Watt @ Current - Test 98 lm/W | Base Product Number |
Current - Max 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,34200 € | 33,42 € |
| 100 | 2,66580 € | 266,58 € |
| 500 | 2,37026 € | 1.185,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,27420 € | 2.274,20 € |
| 2.000 | 2,19294 € | 4.385,88 € |
| 3.000 | 2,15136 € | 6.454,08 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |

