


AR35-S12 | |
|---|---|
DigiKey Part Number | 516-3903-ND |
Manufacturer | |
Manufacturer Product Number | AR35-S12 |
Description | ENCODER OPTICAL DIGITAL SMD/SMT |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Programmable Digital |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 23,94083 € | 5.745,80 € |
| Unit Price without VAT: | 23,94083 € |
|---|---|
| Unit Price with VAT: | 28,48959 € |


