AR35-A21S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 43,42266 €
Rotary Encoder Optical Programmable Digital
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Optical Programmable Digital
AR18/35 Miniature Programmable Absolute Encoders

AR35-A21S

DigiKey Part Number
516-3902-ND
Manufacturer
Manufacturer Product Number
AR35-A21S
Description
ENCODER OPTICAL DIGITAL SMD/SMT
Customer Reference
Detailed Description
Rotary Encoder Optical Programmable Digital
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Digital
Pulses per Revolution
Programmable
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Actuator Type
External Magnet, Not Included
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
-
Termination Style
Surface Mount (SMD,SMT)
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 02.06.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
48021,71185 €10.421,69 €
Manufacturers Standard Package
Unit Price without VAT:21,71185 €
Unit Price with VAT:25,83710 €