AMMP-5618-BLK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 883
Unit Price: 80,68000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 7.193
Unit Price: 13,45000 €
Datasheet
RF Amplifier IC DBS, LMDS, VSAT 6GHz ~ 20GHz 8-SMD (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMMP-5618-BLK

DigiKey Part Number
516-1852-ND
Manufacturer
Manufacturer Product Number
AMMP-5618-BLK
Description
IC RF AMP DBS 6GHZ-20GHZ 8SMD
Customer Reference
Detailed Description
RF Amplifier IC DBS, LMDS, VSAT 6GHz ~ 20GHz 8-SMD (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
6GHz ~ 20GHz
P1dB
19dBm
Gain
13dB
Noise Figure
4.4dB
RF Type
DBS, LMDS, VSAT
Voltage - Supply
3V ~ 5V
Current - Supply
107mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable