
MAAM-011101-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1283-2-ND - Tape & Reel (TR) 1465-1283-1-ND - Cut Tape (CT) 1465-1283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011101-TR1000 |
Description | IC RF AMP GPS 4GHZ-20GHZ 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 4GHz ~ 20GHz 6-TDFN (1.5x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MAAM-011101-TR1000 Models |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 5V ~ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 45mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 4GHz ~ 20GHz | Package / Case 6-WFDFN Exposed Pad |
P1dB 18dBm | Supplier Device Package 6-TDFN (1.5x1.2) |
Gain 16dB | Base Product Number |
Noise Figure 4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,39000 € | 13,39 € |
| 10 | 11,65500 € | 116,55 € |
| 25 | 11,05160 € | 276,29 € |
| 100 | 10,22380 € | 1.022,38 € |
| 250 | 9,72824 € | 2.432,06 € |
| 500 | 9,38498 € | 4.692,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,04951 € | 9.049,51 € |
| Unit Price without VAT: | 13,39000 € |
|---|---|
| Unit Price with VAT: | 15,93410 € |










