AMMC-2008-W10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 113,71800 €
Datasheet
RF Switch IC Radar SPDT 50Ohm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMMC-2008-W10

DigiKey Part Number
516-1844-ND
Manufacturer
Manufacturer Product Number
AMMC-2008-W10
Description
IC RF SWITCH SPDT 50GHZ MODULE
Customer Reference
Detailed Description
RF Switch IC Radar SPDT 50 GHz 50Ohm Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Obsolete
RF Type
Radar
Topology
-
Circuit
SPDT
Frequency Range
0Hz ~ 50GHz
Isolation
28dB
Insertion Loss
2dB
Test Frequency
40GHz
P1dB
14dBm
IIP3
27dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3V
Operating Temperature
-
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable