
MASW-011107-DIE | |
|---|---|
DigiKey Part Number | 1465-1850-ND |
Manufacturer | |
Manufacturer Product Number | MASW-011107-DIE |
Description | IC RF SWITCH SPDT 26.5GHZ DIE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm Die |
Datasheet | Datasheet |
Category | Insertion Loss 1.5dB |
Manufacturer MACOM Technology Solutions | Test Frequency 25GHz |
Packaging Tray | P1dB 27dBm |
Part Status Active | IIP3 45dBm |
RF Type General Purpose | Impedance 50Ohm |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Package / Case Die |
Frequency Range 0Hz ~ 26.5GHz | Supplier Device Package Die |
Isolation 41dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 112,74890 € | 11.274,89 € |
| Unit Price without VAT: | 112,74890 € |
|---|---|
| Unit Price with VAT: | 134,17119 € |

