
ALMD-EL3D-WY002 | |
|---|---|
DigiKey Part Number | 516-ALMD-EL3D-WY002TR-ND - Tape & Reel (TR) 516-ALMD-EL3D-WY002CT-ND - Cut Tape (CT) 516-ALMD-EL3D-WY002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-EL3D-WY002 |
Description | LED AMBER CLEAR 4SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,79600 € | 7,96 € |
| 100 | 0,59430 € | 59,43 € |
| 500 | 0,50490 € | 252,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47567 € | 475,67 € |
| 2.000 | 0,45089 € | 901,78 € |
| 3.000 | 0,43818 € | 1.314,54 € |
| 5.000 | 0,42384 € | 2.119,20 € |
| 7.000 | 0,41531 € | 2.907,17 € |
| 10.000 | 0,40699 € | 4.069,90 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |










