Similar

ALM-11236-TR1G | |
|---|---|
DigiKey Part Number | ALM-11236-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALM-11236-TR1G |
Description | IC AMP GPS 1.71-1.85GHZ 36MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.71GHz ~ 1.85GHz 36-MCOB (10 x 7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.71GHz ~ 1.85GHz | |
P1dB | 3.5dBm | |
Gain | 15.9dB | |
Noise Figure | 0.67dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 99mA | |
Test Frequency | 1.785GHz | |
Mounting Type | Surface Mount | |
Package / Case | 36-TQFN Exposed Pad, 6 Lead | |
Supplier Device Package | 36-MCOB (10 x 7) | |
Base Product Number |

