Similar

AFCT-91DRDHZ | |
|---|---|
DigiKey Part Number | 516-AFCT-91DRDHZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-91DRDHZ |
Description | 400G DR4 500M TXCVR |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Gbps 1318nm 3.135V ~ 3.465V MPO Pluggable, QSFP |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Broadcom Limited | Voltage - Supply 3.135V ~ 3.465V |
Packaging Bulk | Connector Type MPO |
Part Status Obsolete | Mounting Type Pluggable, QSFP |
Data Rate 100Gbps | Base Product Number |
Wavelength 1318nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTCD4523E3PCM | Coherent | 0 | 775-FTCD4523E3PCM-ND | 1.150,79000 € | Similar |


