Transceiver Module Ethernet 425Gbps 1311nm 3.135V ~ 3.465V MPO Pluggable, QSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTCD4523E3PCM

DigiKey Part Number
775-FTCD4523E3PCM-ND
Manufacturer
Coherent
Manufacturer Product Number
FTCD4523E3PCM
Description
XCVR,QSFP-DD,500M,400GBASE-DR4,
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 425Gbps 1311nm 3.135V ~ 3.465V MPO Pluggable, QSFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
1311nm
Manufacturer
Coherent
Applications
Ethernet
Packaging
Bulk
Voltage - Supply
3.135V ~ 3.465V
Part Status
Active
Connector Type
MPO
Data Rate
425Gbps
Mounting Type
Pluggable, QSFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.150,79000 €1.150,79 €
Manufacturers Standard Package
Unit Price without VAT:1.150,79000 €
Unit Price with VAT:1.369,44010 €