Similar

AFCT-57D5ATPZ | |
|---|---|
DigiKey Part Number | AFCT-57D5ATPZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-57D5ATPZ |
Description | TXRX OPT SFP OBSAI/CPRI SM |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 8.5Gbd 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Broadcom Limited | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 8.5Gbd | Base Product Number |
Wavelength 1310nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFCT-57D5ATPZ-C | ATGBICS | 3.785 | 3441-AFCT-57D5ATPZ-C-ND | 53,12000 € | Similar |


