
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 8.5Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,69000 € | 52,69 € |
| 50 | 50,05920 € | 2.502,96 € |
| 150 | 47,42440 € | 7.113,66 € |
| 1.000 | 44,78973 € | 44.789,73 € |
| Unit Price without VAT: | 52,69000 € |
|---|---|
| Unit Price with VAT: | 62,70110 € |

