Similar
Similar

AFCT-5750ALZ | |
|---|---|
DigiKey Part Number | 516-AFCT-5750ALZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5750ALZ |
Description | TXRX SFF OC12/STM-4 SR STD |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 622Mbps 1300nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1300nm |
Manufacturer Broadcom Limited | Applications General Purpose |
Series | Voltage - Supply 3.1V ~ 3.5V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 622Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFBR-57E0ALZ | Broadcom Limited | 0 | HFBR-57E0ALZ-ND | 75,17000 € | Similar |
| AFCT-5750ALZ-C | ATGBICS | 4.896 | 3441-AFCT-5750ALZ-C-ND | 28,05000 € | Similar |



