


HFBR-57E0ALZ | |
|---|---|
DigiKey Part Number | HFBR-57E0ALZ-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-57E0ALZ |
Description | TXRX MM SFP LC CONN STD DELATCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 155MBd 1300nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 155MBd | |
Wavelength | 1300nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,12000 € | 76,12 € |
| 10 | 64,26900 € | 642,69 € |
| 100 | 57,46200 € | 5.746,20 € |
| Unit Price without VAT: | 76,12000 € |
|---|---|
| Unit Price with VAT: | 90,58280 € |

